+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ75110S15

Converter: DC/DC; 75W; Uin: 66÷160VDC; Uout: 15VDC; Iout: 5A; THT; RCQ


Manufacturer: XP POWER

Manufacturer part number:
RCQ75110S15
TME Symbol:
RCQ75110S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
66...160V DC
Output voltage
15V DC
Output current
5A
Mounting
THT
Manufacturer series
RCQ
Body dimensions
57.9x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
320kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.28"x1.45"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RCQ75110S15
0 in TME stock
Net price for quantities from 1 pcs - 128.57 USDGross price for quantities from 1 pcs - 128.57 USD
Net price for quantities from 5 pcs - 124.54 USDGross price for quantities from 5 pcs - 124.54 USD
Net price for quantities from 15 pcs - 112.49 USDGross price for quantities from 15 pcs - 112.49 USD
Net price for quantities from 50 pcs - 112.14 USDGross price for quantities from 50 pcs - 112.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.