+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ7572S12

Converter: DC/DC; 75W; Uin: 43÷101VDC; Uout: 12VDC; Iout: 6.25A; THT

Manufacturer: XP POWER

Manufacturer part number:
RCQ7572S12
TME Symbol:
RCQ7572S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
43...101V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
RCQ
Body dimensions
57.9x36.8x12.7mm
Efficiency
92%
Operating temperature
-40...105°C
Switching frequency
320kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight60.99 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RCQ7572S12
5 in TME stock
Net price for quantities from 1 pcs - 96.38 USDGross price for quantities from 1 pcs - 96.38 USD
Net price for quantities from 5 pcs - 95.07 USDGross price for quantities from 5 pcs - 95.07 USD
Net price for quantities from 100 pcs - 82.61 USDGross price for quantities from 100 pcs - 82.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 5 pcs