+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCR-01

Sensor: movement; Smart Home; EXTA FREE; intelligent house

Manufacturer: ZAMEL

Manufacturer part number:
RCR-01

Alternative designations: EXF10000019

TME Symbol:
RCR-01

Specification

Manufacturer
ZAMEL
Type of sensor
movement
Trade name
Smart Home
Manufacturer series
EXTA FREE
Application
intelligent house
Related items
EFC-02, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, SRP-03
Kind of module
wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight96.2 g
Certificates
EAN code5903669041641
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RCR-01
2 in TME stock
Net price for quantities from 1 pcs - 64.07 USDGross price for quantities from 1 pcs - 64.07 USD
Net price for quantities from 5 pcs - 60.07 USDGross price for quantities from 5 pcs - 60.07 USD
Net price for quantities from 10 pcs - 56.06 USDGross price for quantities from 10 pcs - 56.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible