+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCR123A

Re-battery: Li-Ion; 3.7V; 800mAh; 1.7A; 2pcs.

Manufacturer: KEEPPOWER

Manufacturer part number:
RCR123A
TME Symbol:
RCR123A

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Rated voltage
3.7V
Capacity
0.8Ah
Maximum current
1.7A
Quantity in set/package
2pcs.
Gross weight17.6 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
RCR123A
124 in TME stock
Net price for quantities from 2 pcs - 5.01 USDGross price for quantities from 2 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 20 pcs - 3.88 USDGross price for quantities from 20 pcs - 3.88 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcs