+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCS1KPA-868

Module: RF; 868÷870MHz; -112dBm; 3÷3.6VDC; 27dBm; 27x39mm

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCS1KPA-868
TME Symbol:
RCS1KPA-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868...870MHz
Receiver sensitivity
-112dBm
Transmitter output power
27dBm
Dimensions
27x39mm
Communications modules features
shielded
Transfer rate
500kbps
Components
Si1000
Supply voltage
  • 3...3.6V DC
Gross weight5.91 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCS1KPA-868
5 in TME stock
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts