+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCS3-100-1

Power cable; RM1E..V.; PIN: 3; 1m


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RCS3-100-1
TME Symbol:
RCS3-100-1

Specification

Manufacturer
CARLO GAVAZZI
Type of relays accessories
power cable
Application - series/manufacturer
RM1E..V..
Number of pins
3
Cable length
1m
Gross weight14.71 g
Certificates
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
*
RCS3-100-1
12 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 10 pcs - 8.26 USDGross price for quantities from 10 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.