+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD11131121

ROCKER; SPST; Pos: 2; OFF-ON; 6A/250VAC; black; RD1; Rcont max: 35mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
RD11131121
TME Symbol:
RD11131121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
6A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
RD1
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Electrical life
10000 cycles
Mounting hole dimensions
19.2x6.8mm
Button marking
O-I
Body dimensions
21x9.6x17.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...125°C
Gross weight2.482 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RD11131121
982 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 600 pcs - 0.52 USDGross price for quantities from 600 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs