+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD11131200

ROCKER; SPST; OFF-ON; 10A/125VAC; white; RD1; Body: black; -20÷105°C

Manufacturer: E-SWITCH

Manufacturer part number:
RD11131200
TME Symbol:
RD11131200

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
white
Manufacturer series
RD1
Body colour
black
Leads
connectors
Mounting hole dimensions
19.2x6.8mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RD11131200
0 in TME stock
Net price for quantities from 4000 pcs - 0.44 USDGross price for quantities from 4000 pcs - 0.44 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 4 000.
Multiplicity: 20.