+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1E228M12025BB

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: SAMWHA

Manufacturer part number:
RD1E228M12025BB
TME Symbol:
RD1E228M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
25mm
Diameter
12.5mm
Gross weight4.323 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E228M12025BB
4525 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 900 pcs - 0.19 USDGross price for quantities from 900 pcs - 0.19 USD
Net price for quantities from 1800 pcs - 0.19 USDGross price for quantities from 1800 pcs - 0.19 USD
Net price for quantities from 3600 pcs - 0.18 USDGross price for quantities from 3600 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 900 pcs