+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1H107M0811MBB

Capacitor: electrolytic; THT; 100uF; 50VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD1H107M0811MBB
TME Symbol:
RD1H107M0811MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
1.5mm
Height
11.5mm
Diameter
8mm
Gross weight1.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1H107M0811MBB
22141 in TME stock
Net price for quantities from 20 pcs - 0.16 USDGross price for quantities from 20 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 2400 pcs - 0.05 USDGross price for quantities from 2400 pcs - 0.05 USD
Net price for quantities from 10800 pcs - 0.05 USDGross price for quantities from 10800 pcs - 0.05 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 300 pcsCardboard = 3 600 pcsCardboard = 14 400 pcs