+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1V228M16025PA

Capacitor: electrolytic; THT; 2200uF; 35VDC; 16x25mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
RD1V228M16025PA
TME Symbol:
RD1V228M16025PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
16x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Height
25mm
Diameter
16mm
Gross weight7.536 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1V228M16025PA
438 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 750 pcs - 0.20 USDGross price for quantities from 750 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs