+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2A106M05011PC

Capacitor: electrolytic; 10uF; 100VDC; Ø5x11mm; H: 11mm; Ø: 5mm

Manufacturer: SAMWHA

Manufacturer part number:
RD2A106M05011PC
TME Symbol:
RD2A106M05011PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø5x11mm
Height
11mm
Diameter
5mm
Gross weight0.509 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
RD2A106M05011PC
21350 in TME stock
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerCardboard = 2 000 pcsCardboard = 10 000 pcs