+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2G225M0811MBB

Capacitor: electrolytic; THT; 2.2uF; 400VDC; Ø8x11.5mm; ±20%; 1000h

Manufacturer: SAMWHA

Manufacturer part number:
RD2G225M0811MBB
TME Symbol:
RD2G225M0811MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
400V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-25...105°C
Manufacturer series
RD
Capacitor height tolerance
1.5mm
Height
11.5mm
Diameter
8mm
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2G225M0811MBB
57020 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.04 USDGross price for quantities from 300 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 900 pcs - 0.04 USDGross price for quantities from 900 pcs - 0.04 USD
Net price for quantities from 1800 pcs - 0.04 USDGross price for quantities from 1800 pcs - 0.04 USD
Net price for quantities from 3600 pcs - 0.04 USDGross price for quantities from 3600 pcs - 0.04 USD
Net price for quantities from 7200 pcs - 0.04 USDGross price for quantities from 7200 pcs - 0.04 USD
Net price for quantities from 14400 pcs - 0.04 USDGross price for quantities from 14400 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 300 pcsCardboard = 3 600 pcs