+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2G226M12025BB

Capacitor: electrolytic; THT; 22uF; 400VDC; Ø12x25mm; Pitch: 5mm

Manufacturer: SAMWHA

Manufacturer part number:
RD2G226M12025BB
TME Symbol:
RD2G226M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
25mm
Diameter
12mm
Gross weight3.933 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2G226M12025BB
35 in TME stock
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.35 USDGross price for quantities from 20 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 900 pcs - 0.22 USDGross price for quantities from 900 pcs - 0.22 USD
Net price for quantities from 2700 pcs - 0.20 USDGross price for quantities from 2700 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 900 pcsCardboard = 3 600 pcs