+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2W106M12020BB

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø12x20mm; Pitch: 5mm

Manufacturer: SAMWHA

Manufacturer part number:
RD2W106M12020BB
TME Symbol:
RD2W106M12020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
20mm
Diameter
12mm
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2W106M12020BB
2595 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 4 000 pcs