+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDC3072S05

Converter: DC/DC; 30W; Uin: 36÷140VDC; Uout: 5VDC; Iout: 6A; THT; RDC

Manufacturer: XP POWER

Manufacturer part number:
RDC3072S05
TME Symbol:
RDC3072S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...140V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
RDC
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...75°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDC3072S05
0 in TME stock
Net price for quantities from 10 pcs - 131.58 USDGross price for quantities from 10 pcs - 131.58 USD
No. of pieces (Multiplicity: 10)