+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDC4072S12

Converter: DC/DC; 40W; Uin: 36÷140VDC; Uout: 12VDC; Iout: 3.35A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDC4072S12
TME Symbol:
RDC4072S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
36...140V DC
Output voltage
12V DC
Output current
3.35A
Mounting
THT
Manufacturer series
RDC
Body dimensions
50.8x40.6x10.6mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight50.03 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDC4072S12
5 in TME stock
Net price for quantities from 1 pcs - 91.78 USDGross price for quantities from 1 pcs - 91.78 USD
Net price for quantities from 5 pcs - 81.58 USDGross price for quantities from 5 pcs - 81.58 USD
Net price for quantities from 10 pcs - 72.41 USDGross price for quantities from 10 pcs - 72.41 USD
Net price for quantities from 20 pcs - 69.34 USDGross price for quantities from 20 pcs - 69.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 5 pcs