+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD05-03S4U

Converter: DC/DC; 4W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 1200mA; OUT: 1

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
RDD05-03S4U
TME Symbol:
RDD05-03S4U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
4W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
1.2A
Manufacturer series
RDD05U
Body dimensions
31.8x20.3x10.2mm
Efficiency
77%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight35.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
RDD05-03S4U
0 in TME stock
Net price for quantities from 300 pcs - 14.83 USDGross price for quantities from 300 pcs - 14.83 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.