+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD05-05D1U

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; RDD05U

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
RDD05-05D1U
TME Symbol:
RDD05-05D1U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.5A
Output current 2
0.5A
Manufacturer series
RDD05U
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
RDD05-05D1U
0 in TME stock
Net price for quantities from 300 pcs - 14.61 USDGross price for quantities from 300 pcs - 14.61 USD
No. of pieces (Multiplicity: 300)