+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD08110D05

Converter: DC/DC; 8W; Uin: 42÷176VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
RDD08110D05
TME Symbol:
RDD08110D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
42...176V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Mounting
THT
Manufacturer series
RDD
Body dimensions
31.8x20.3x10.7mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
220kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDD08110D05
0 in TME stock
Net price for quantities from 1 pcs - 48.49 USDGross price for quantities from 1 pcs - 48.49 USD
Net price for quantities from 10 pcs - 43.62 USDGross price for quantities from 10 pcs - 43.62 USD
Net price for quantities from 100 pcs - 40.64 USDGross price for quantities from 100 pcs - 40.64 USD
No. of pieces (Multiplicity: 1)