+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD0824D05

Converter: DC/DC; 8W; Uin: 13÷70VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
RDD0824D05
TME Symbol:
RDD0824D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
13...70V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Mounting
THT
Manufacturer series
RDD
Body dimensions
31.8x20.3x10.7mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDD0824D05
0 in TME stock
Net price for quantities from 1 pcs - 41.18 USDGross price for quantities from 1 pcs - 41.18 USD
Net price for quantities from 5 pcs - 39.85 USDGross price for quantities from 5 pcs - 39.85 USD
Net price for quantities from 10 pcs - 38.52 USDGross price for quantities from 10 pcs - 38.52 USD
Net price for quantities from 50 pcs - 37.45 USDGross price for quantities from 50 pcs - 37.45 USD
No. of pieces (Multiplicity: 1)