+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD0824S12

Converter: DC/DC; 8W; Uin: 13÷70VDC; Uout: 12VDC; Iout: 665mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
RDD0824S12
TME Symbol:
RDD0824S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
13...70V DC
Output voltage
12V DC
Output current
0.665A
Case
DIP24
Mounting
THT
Manufacturer series
RDD
Body dimensions
31.8x20.3x10.7mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight18.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDD0824S12
2 in TME stock
Net price for quantities from 1 pcs - 92.56 USDGross price for quantities from 1 pcs - 92.56 USD
Net price for quantities from 5 pcs - 82.28 USDGross price for quantities from 5 pcs - 82.28 USD
Net price for quantities from 10 pcs - 73.02 USDGross price for quantities from 10 pcs - 73.02 USD
Net price for quantities from 50 pcs - 69.94 USDGross price for quantities from 50 pcs - 69.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.