+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD0824S3V3

Converter: DC/DC; 8W; Uin: 13÷70VDC; Uout: 3.3VDC; Iout: 2.4A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDD0824S3V3
TME Symbol:
RDD0824S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
13...70V DC
Output voltage
3.3V DC
Output current
2.4A
Mounting
THT
Manufacturer series
RDD
Body dimensions
31.8x20.3x10.7mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDD0824S3V3
0 in TME stock
Net price for quantities from 1 pcs - 41.75 USDGross price for quantities from 1 pcs - 41.75 USD
Net price for quantities from 30 pcs - 38.22 USDGross price for quantities from 30 pcs - 38.22 USD
Net price for quantities from 100 pcs - 35.67 USDGross price for quantities from 100 pcs - 35.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.