+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDE03110S15

Converter: DC/DC; 3W; Uin: 40÷160VDC; Uout: 15VDC; Iout: 200mA; THT

Manufacturer: XP POWER

Manufacturer part number:
RDE03110S15
TME Symbol:
RDE03110S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
40...160V DC
Output voltage
15V DC
Output current
0.2A
Mounting
THT
Manufacturer series
RDE
Body dimensions
31.8x20.3x12mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
170kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE03110S15
0 in TME stock
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 5 pcs - 40.45 USDGross price for quantities from 5 pcs - 40.45 USD
Net price for quantities from 10 pcs - 33.50 USDGross price for quantities from 10 pcs - 33.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.