+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDE0348D15

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
RDE0348D15
TME Symbol:
RDE0348D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Mounting
THT
Manufacturer series
RDE
Body dimensions
31.8x20.3x12mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE0348D15
0 in TME stock
Net price for quantities from 1 pcs - 39.31 USDGross price for quantities from 1 pcs - 39.31 USD
Net price for quantities from 5 pcs - 38.04 USDGross price for quantities from 5 pcs - 38.04 USD
Net price for quantities from 10 pcs - 36.78 USDGross price for quantities from 10 pcs - 36.78 USD
Net price for quantities from 50 pcs - 35.51 USDGross price for quantities from 50 pcs - 35.51 USD
Net price for quantities from 100 pcs - 35.05 USDGross price for quantities from 100 pcs - 35.05 USD
No. of pieces (Multiplicity: 1)