+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDE2024S05

Converter: DC/DC; 20W; Uin: 13÷70VDC; Uout: 5VDC; Iout: 4000mA; THT

Manufacturer: XP POWER

Manufacturer part number:
RDE2024S05
TME Symbol:
RDE2024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
13...70V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
RDE
Body dimensions
25.4x25.4x10.4mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight18.58 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE2024S05
0 in TME stock
Net price for quantities from 1 pcs - 55.81 USDGross price for quantities from 1 pcs - 55.81 USD
Net price for quantities from 10 pcs - 53.43 USDGross price for quantities from 10 pcs - 53.43 USD
Net price for quantities from 100 pcs - 47.69 USDGross price for quantities from 100 pcs - 47.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs