+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDED72E154K3K1H03B

Capacitor: ceramic; 150nF; 250V; X7T; ±10%; THT; 5mm; 5.5x5x4mm

Manufacturer: MURATA

Manufacturer part number:
RDED72E154K3K1H03B
TME Symbol:
RDED72E154K3K1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.15µF
Operating voltage
250V
Dielectric
X7T
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Body dimensions
5.5x5x4mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDED72E154K3K1H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product