+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDED72J474MUB1H03B

Capacitor: ceramic; 470nF; 630V; X7T; ±20%; THT; 5mm; 7.5x13x4.5mm

Manufacturer: MURATA

Manufacturer part number:
RDED72J474MUB1H03B
TME Symbol:
RDED72J474MUB1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.47µF
Operating voltage
630V
Dielectric
X7T
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Body dimensions
7.5x13x4.5mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDED72J474MUB1H03B
0 in TME stock
Net price for quantities from 200 pcs - 1.93 USDGross price for quantities from 200 pcs - 1.93 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product