+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDF5072WS12

Converter: DC/DC; 50W; Uin: 14÷160VDC; Uout: 12VDC; Iout: 4.2A; THT


Manufacturer: XP POWER

Manufacturer part number:
RDF5072WS12
TME Symbol:
RDF5072WS12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
14...160V DC
Output voltage
12V DC
Output current
4.2A
Mounting
THT
Manufacturer series
RDF
Body dimensions
57.9x36.8x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight65 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDF5072WS12
0 in TME stock
Net price for quantities from 1 pcs - 142.77 USDGross price for quantities from 1 pcs - 142.77 USD
Net price for quantities from 5 pcs - 126.10 USDGross price for quantities from 5 pcs - 126.10 USD
Net price for quantities from 10 pcs - 113.42 USDGross price for quantities from 10 pcs - 113.42 USD
Net price for quantities from 20 pcs - 107.87 USDGross price for quantities from 20 pcs - 107.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.