+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDH30072WS05

Converter: DC/DC; 300W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 60A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDH30072WS05
TME Symbol:
RDH30072WS05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
300W
Input voltage
43...160V DC
Output voltage
5V DC
Output current
60A
Mounting
THT
Manufacturer series
RDH
Body dimensions
61x57.9x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight120 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDH30072WS05
0 in TME stock
Net price for quantities from 1 pcs - 226.17 USDGross price for quantities from 1 pcs - 226.17 USD
Net price for quantities from 6 pcs - 218.64 USDGross price for quantities from 6 pcs - 218.64 USD
Net price for quantities from 12 pcs - 211.09 USDGross price for quantities from 12 pcs - 211.09 USD
Net price for quantities from 108 pcs - 208.31 USDGross price for quantities from 108 pcs - 208.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.