+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDH30072WS28

Converter: DC/DC; 300W; Uin: 43÷160VDC; Uout: 28VDC; Iout: 10.7A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDH30072WS28
TME Symbol:
RDH30072WS28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
300W
Input voltage
43...160V DC
Output voltage
28V DC
Output current
10.7A
Mounting
THT
Manufacturer series
RDH
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight114 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDH30072WS28
0 in TME stock
Net price for quantities from 1 pcs - 254.83 USDGross price for quantities from 1 pcs - 254.83 USD
Net price for quantities from 20 pcs - 233.72 USDGross price for quantities from 20 pcs - 233.72 USD
Net price for quantities from 50 pcs - 224.67 USDGross price for quantities from 50 pcs - 224.67 USD
Net price for quantities from 100 pcs - 215.62 USDGross price for quantities from 100 pcs - 215.62 USD
No. of pieces (Multiplicity: 1)