+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDH30072WS48

Converter: DC/DC; 300W; Uin: 43÷160VDC; Uout: 48VDC; Iout: 6.25A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDH30072WS48
TME Symbol:
RDH30072WS48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
300W
Input voltage
43...160V DC
Output voltage
48V DC
Output current
6.25A
Mounting
THT
Manufacturer series
RDH
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight120 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDH30072WS48
0 in TME stock
Net price for quantities from 1 pcs - 226.18 USDGross price for quantities from 1 pcs - 226.18 USD
Net price for quantities from 6 pcs - 218.63 USDGross price for quantities from 6 pcs - 218.63 USD
Net price for quantities from 12 pcs - 211.09 USDGross price for quantities from 12 pcs - 211.09 USD
Net price for quantities from 108 pcs - 207.63 USDGross price for quantities from 108 pcs - 207.63 USD
No. of pieces (Multiplicity: 1)