+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDL100110S12

Converter: DC/DC; 100W; Uin: 66÷160VDC; Uout: 12VDC; Iout: 8.3A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDL100110S12
TME Symbol:
RDL100110S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
66...160V DC
Output voltage
12V DC
Output current
8.3A
Mounting
THT
Manufacturer series
RDL100
Body dimensions
61x57.9x12.7mm
Efficiency
86.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDL100110S12
0 in TME stock
Net price for quantities from 1 pcs - 137.04 USDGross price for quantities from 1 pcs - 137.04 USD
Net price for quantities from 6 pcs - 132.76 USDGross price for quantities from 6 pcs - 132.76 USD
Net price for quantities from 12 pcs - 124.19 USDGross price for quantities from 12 pcs - 124.19 USD
Net price for quantities from 108 pcs - 120.74 USDGross price for quantities from 108 pcs - 120.74 USD
No. of pieces (Multiplicity: 1)