+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDM2D 2.5

Contact; male; gold-plated; 2.5mm2; turned contacts; 10A

Manufacturer: ILME

Manufacturer part number:
RDM2D 2.5
TME Symbol:
RDM2D2.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Current rating
10A
Gross weight0.4 g
Certificates
EAN code8015747255530
See other products in this category: ILME connectors ILME,
*
RDM2D 2.5
0 in TME stock
Net price for quantities from 800 pcs - 2.23 USDGross price for quantities from 800 pcs - 2.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.