+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDP-02

LED controller; Smart Home; flush mount; 10÷14VDC; NO x2; IP20


Manufacturer: ZAMEL

Manufacturer part number:
RDP-02

Alternative designations: EXF10000089

TME Symbol:
RDP-02

Specification

Manufacturer
ZAMEL
Type of automation module
LED controller
Trade name
Smart Home
Mounting
flush mount
Contacts configuration
NO x2
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
230m
Power consumption
220mW
Number of channels
1
Application
intelligent house
Related items
EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RCK-01, RCL-02, RCR-01, RCZ-01, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Contact current max.
5A
Kind of module
wireless
Additional functions
LED status indicator
Supply voltage
  • 10...14V DC
Gross weight37.63 g
Certificates
EAN code5903669066965
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RDP-02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order