+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDP-11

RGB controller; Smart Home; flush mount; 10÷14VDC; IP20; -10÷55°C

Manufacturer: ZAMEL

Manufacturer part number:
RDP-11

Alternative designations: EXF10000090

TME Symbol:
RDP-11

Specification

Manufacturer
ZAMEL
Type of automation module
RGB controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
230m
Power consumption
220mW
Number of channels
3
Application
intelligent house
Related items
EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RNK-02, RNK-04, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kind of module
wireless
Additional functions
LED status indicator
Supply voltage
  • 10...14V DC
Gross weight37.8 g
Certificates
EAN code5903669066972
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RDP-11
2 in TME stock
Net price for quantities from 1 pcs - 35.71 USDGross price for quantities from 1 pcs - 35.71 USD
Net price for quantities from 5 pcs - 33.48 USDGross price for quantities from 5 pcs - 33.48 USD
Net price for quantities from 10 pcs - 31.24 USDGross price for quantities from 10 pcs - 31.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.