+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDQ100110S12

Converter: DC/DC; 100W; Uin: 66÷160VDC; Uout: 12VDC; Iout: 8.4A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDQ100110S12
TME Symbol:
RDQ100110S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
66...160V DC
Output voltage
12V DC
Output current
8.4A
Mounting
THT
Manufacturer series
RDQ
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight62 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDQ100110S12
0 in TME stock
Net price for quantities from 1 pcs - 191.66 USDGross price for quantities from 1 pcs - 191.66 USD
Net price for quantities from 5 pcs - 170.36 USDGross price for quantities from 5 pcs - 170.36 USD
Net price for quantities from 10 pcs - 151.20 USDGross price for quantities from 10 pcs - 151.20 USD
Net price for quantities from 20 pcs - 144.81 USDGross price for quantities from 20 pcs - 144.81 USD
No. of pieces (Multiplicity: 1)