+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDQ150110S05

Converter: DC/DC; 150W; Uin: 66÷160VDC; Uout: 5VDC; Iout: 30A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDQ150110S05
TME Symbol:
RDQ150110S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
66...160V DC
Output voltage
5V DC
Output current
30A
Mounting
THT
Manufacturer series
RDQ
Body dimensions
61x57.9x12.7mm
Efficiency
92.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDQ150110S05
0 in TME stock
Net price for quantities from 1 pcs - 183.50 USDGross price for quantities from 1 pcs - 183.50 USD
Net price for quantities from 6 pcs - 177.57 USDGross price for quantities from 6 pcs - 177.57 USD
Net price for quantities from 12 pcs - 171.65 USDGross price for quantities from 12 pcs - 171.65 USD
Net price for quantities from 108 pcs - 165.74 USDGross price for quantities from 108 pcs - 165.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.