+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDQ150110S12

Converter: DC/DC; 150W; Uin: 66÷160VDC; Uout: 12VDC; Iout: 12.5A; THT


Manufacturer: XP POWER

Manufacturer part number:
RDQ150110S12
TME Symbol:
RDQ150110S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
66...160V DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Manufacturer series
RDQ
Body dimensions
61x57.9x12.7mm
Efficiency
92.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDQ150110S12
0 in TME stock
Net price for quantities from 1 pcs - 181.97 USDGross price for quantities from 1 pcs - 181.97 USD
Net price for quantities from 25 pcs - 163.77 USDGross price for quantities from 25 pcs - 163.77 USD
Net price for quantities from 100 pcs - 162.25 USDGross price for quantities from 100 pcs - 162.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.