+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDS-16S-7229-A-CR

Encoding switch; DEC/BCD; Pos: 16; THT; Rcont max: 100mΩ; LCP; IP67


Manufacturer: Same Sky®

Manufacturer part number:
RDS-16S-7229-A-CR
TME Symbol:
RDS16S7229ACR

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.2x7.2x2.9mm
Body material
LCP
Flammability rating
UL94V-0
Row pitch
7.62mm
IP rating
IP67
Terminals plating
gold-plated
Gross weight0.32 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS-16S-7229-A-CR
0 in TME stock
Net price for quantities from 490 pcs - 1.89 USDGross price for quantities from 490 pcs - 1.89 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 490.
Multiplicity: 70.