+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDS5-16S-1065-D-67

Encoding switch; DEC/BCD; Pos: 16; THT; Rcont max: 80mΩ; PA66


Manufacturer: Same Sky®

Manufacturer part number:
RDS5-16S-1065-D-67
TME Symbol:
RDS516S1065

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x6.5mm
Mechanical durability
10000 cycles
Body material
PA66
Body colour
black
Flammability rating
UL94V-0
Row pitch
7.62mm
Gross weight1.24 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS5-16S-1065-D-67
0 in TME stock
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.