+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE-1212S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 83mA

Manufacturer: RECOM

Manufacturer part number:
RE-1212S
TME Symbol:
RE-1212S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
83mA
Case
SIP7
Mounting
THT
Manufacturer series
RE
Body dimensions
19.6x6x10.2mm
Efficiency
80...84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.103 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RE-1212S
14 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 25 pcs - 6.38 USDGross price for quantities from 25 pcs - 6.38 USD
Net price for quantities from 75 pcs - 6.29 USDGross price for quantities from 75 pcs - 6.29 USD
Net price for quantities from 100 pcs - 6.11 USDGross price for quantities from 100 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs