+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE10RCMUN

Timer; 0,01s÷30h; SPDT; 250VAC/5A; Usup: 24VAC,240VAC; 24VDC; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RE10RCMUN
TME Symbol:
RE10RCMUN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,01s...30h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Manufacturer series
Easy Harmony
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
  • 240V AC
Gross weight82.1 g
Certificates
EAN code3606487407096
See other products in this category: Analogue Timers SCHNEIDER ELECTRIC,
See other products from this series.:
*
RE10RCMUN
5 in TME stock
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 5 pcs - 29.83 USDGross price for quantities from 5 pcs - 29.83 USD
Net price for quantities from 10 pcs - 27.70 USDGross price for quantities from 10 pcs - 27.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.