+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE111C1121

ROCKER; SPST; Pos: 2; OFF-ON; 10A/250VAC; black; RE1; Rcont max: 35mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RE111C1121
TME Symbol:
RE111C1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
RE1
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
10000 cycles
Button marking
O-I
Body dimensions
25.6x17.5x15.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...125°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RE111C1121
0 in TME stock
Net price for quantities from 4000 pcs - 0.66 USDGross price for quantities from 4000 pcs - 0.66 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.