+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE120033

Filter: RC; 0.033uF; THT; 16x13.5x6mm; Pitch: 14mm; Capacitor: X2


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RE120033
TME Symbol:
RE120033

Specification

Manufacturer
ROXBURGH EMC
Type of filter
RC
Max. operating voltage
275V AC
Capacitance Cx
33nF
Mounting
THT
Body dimensions
16x13.5x6mm
Terminal pitch
14mm
Kind of capacitor
X2
Schematic diagram
Gross weight1.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT suppression filters ROXBURGH EMC,
*
RE120033
43 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs