+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE22-11100M0

Automation module: regulator; temperature; 230VAC; 48x48x93mm

Manufacturer: LUMEL

Manufacturer part number:
RE22-11100M0
TME Symbol:
RE22-11100M0

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Controlled parameter
temperature
Body dimensions
48x48x93mm
Supply voltage
  • 230V AC
Gross weight279.66 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
*
RE22-11100M0
7 in TME stock
Net price for quantities from 1 pcs - 94.39 USDGross price for quantities from 1 pcs - 94.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.