+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C119S16F

IC: driver; SOIC16; 6÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C119S16F
TME Symbol:
RE46C119S16F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC16
DC supply current
350µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
6...12V
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
RE46C119S16F
0 in TME stock
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.48 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.