+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C140SW16TF

IC: smoke sensor; SO16-W; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C140SW16TF
TME Symbol:
RE46C140SW16TF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
smoke sensor
Case
SO16-W
Mounting
SMD
Kind of package
reel, tape
Indication
NFPA Temporal
Part status
Not recommended for new designs
Manufacturer standard package
1000pcs.
Integrated circuit features
  • alarm interconnect
  • chamber test
  • low battery detect
  • PoR
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
RE46C140SW16TF
0 in TME stock
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.