+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C143SW16TF

IC: smoke sensor; SO16; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C143SW16TF
TME Symbol:
RE46C143SW16TF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
smoke sensor
Case
SO16
Mounting
SMD
Kind of package
reel, tape
Indication
Continuous Tone
Part status
Not recommended for new designs
Manufacturer standard package
1000pcs.
Integrated circuit features
  • alarm interconnect
  • chamber test
  • low battery detect
  • PoR
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
RE46C143SW16TF
0 in TME stock
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
No. of pieces (Multiplicity: 1 000)