+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LUMEL | |
Type of automation module | regulator | |
Kind of temperature sensor | Pt100, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T | |
Controlled parameter | temperature | |
Controlled parameter range | -999...9999 | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | analogue | |
Kind of output 3 | SPST-NO | |
Kind of input 1 | 0...5/10V, 0/4...20mA, universal | |
Regulation for output 1 | AUTOTUNING, ON-OFF, PID, TIMER | |
Mounting | on panel | |
Manufacturer series | RE72 | |
Output 1 electrical parameters | 250V AC / 2A | |
Output 2 electrical parameters | 4...20mA | |
Output 3 electrical parameters | 250V AC / 1A | |
The programming method | rubber keypad | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP65 (from the front) | |
Kind of display used | LED | |
Display parameters | 4 digit | |
Body dimensions | 48x48x93mm | |
Operating temperature | 0...50°C |